TE Connectivity Clear Black Print Label Printer Roll, 38.1 mm Width, 5000 Per Roll Qty, 60.75 m
- RS Stock No.:
- 680-307
- Mfr. Part No.:
- C53708-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
$1,248.54
(exc. GST)
$1,373.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,248.54 | $0.25 |
*price indicative
- RS Stock No.:
- 680-307
- Mfr. Part No.:
- C53708-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 38.1mm | |
| Label Quantity | 5000Per Roll | |
| Label Length | 60.75m | |
| Background Colour | Clear | |
| Print Colour | Black | |
| Laminated | Yes | |
| Material | Polyester | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 38.1mm | ||
Label Quantity 5000Per Roll | ||
Label Length 60.75m | ||
Background Colour Clear | ||
Print Colour Black | ||
Laminated Yes | ||
Material Polyester | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Clear Industrial Label is a die-cut label MADE from Durable polyester, featuring permanent acrylic adhesive for secure application. With a width of 38.1 mm and height of 19.1 mm, it is Ideal for standard labeling in industrial environments where durability and visibility are essential.
Die-cut design for easy application
Permanent acrylic adhesive for long-lasting attachment
Made from Durable polyester for industrial use
Suitable for standard labeling and identification tasks
Related links
- TE Connectivity Silver Silver Print Label Printer Roll 5000 Per Roll Qty, 60.75 m
- TE Connectivity White Silver Print Label Printer Roll 1 Per Pack Qty, 50 mm
- TE Connectivity Black Black Print Label Printer Roll 250 Per Pack Qty, 50 mm
- TE Connectivity Black Black Print Label Printer Roll 250 Per Pack Qty, 25.4 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 250 Per Pack Qty, 25 mm
- TE Connectivity White White Print Label Printer Roll 10000 Per Roll Qty, 42.33 m
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25.4 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 73.7 mm
