TE Connectivity Clear Label Printer Roll, 152.4 mm Width, 1 Roll Qty, 30.5 m
- RS Stock No.:
- 795-239
- Mfr. Part No.:
- 433426-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$603.80
(exc. GST)
$664.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.80 |
*price indicative
- RS Stock No.:
- 795-239
- Mfr. Part No.:
- 433426-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 152.4mm | |
| Label Quantity | 1Roll | |
| Background Colour | Clear | |
| Label Length | 30.5m | |
| Material | Polyester | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 152.4mm | ||
Label Quantity 1Roll | ||
Background Colour Clear | ||
Label Length 30.5m | ||
Material Polyester | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The TE Connectivity High quality tie-on cable marker is designed for identifying large cable and wire bundles in military and aerospace environments. Its Durable construction ensures reliability in demanding applications.
Highly flame resistant, providing excellent durability
Resistant to abrasion, chemicals, and solvents for enhanced longevity
Printable area allows for easy custom identification
Ideal for use in harsh environments, ensuring optimal performance
Related links
- TE Connectivity Clear Black Print Label Printer Roll 5000 Per Roll Qty, 60.75 m
- TE Connectivity Yellow Black Print Label Printer Label 1 Roll Qty, 100 ft
- Brady White White Print Label Roll 1 Roll Qty
- Brady Yellow White Print Label Roll 1 Roll Qty
- TE Connectivity White Label Printer Roll 2500 Per Roll Qty, 50.8 mm
- TE Connectivity Yellow Label Printer Roll 1000 Roll Qty, 2 in
- TE Connectivity White Silver Print Label Printer Roll 1 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 10000 Per Roll Qty, 42.33 m
