TE Connectivity Silver Silver Print Label Printer Roll, 38.1 mm Width, 5000 Per Roll Qty, 60.75 m
- RS Stock No.:
- 680-245
- Mfr. Part No.:
- D14468-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
$1,508.58
(exc. GST)
$1,659.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,508.58 | $0.302 |
*price indicative
- RS Stock No.:
- 680-245
- Mfr. Part No.:
- D14468-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 38.1mm | |
| Label Quantity | 5000Per Roll | |
| Label Length | 60.75m | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Laminated | Yes | |
| Material | Polyester | |
| Standards/Approvals | UL | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 38.1mm | ||
Label Quantity 5000Per Roll | ||
Label Length 60.75m | ||
Background Colour Silver | ||
Print Colour Silver | ||
Laminated Yes | ||
Material Polyester | ||
Standards/Approvals UL | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- DE
The TE Connectivity Matte Metalized Silver Industrial Label is a die-cut label with high tack acrylic adhesive for secure and Durable attachment. Measuring 38.1 mm in width and 19.1 mm in height, it is MADE from HMM material and is Ideal for standard labeling in industrial settings requiring reliable visibility and adhesion.
Die-cut design for precise and easy application
High tack acrylic adhesive for strong and lasting hold
Made from HMM material for durability
- RS Stock No. 0680307
- Mfr. Part No. C53708-000
1 Reel of 5000
$1,248.54
- RS Stock No. 2773354
- Mfr. Part No. 030286
1 Reel of 10000
$1,133.11
- RS Stock No. 0680277
- Mfr. Part No. F71693-000
1 Reel of 10000
$728.28
- RS Stock No. 0795239
- Mfr. Part No. 433426-000
Each
$603.80
Related links
- TE Connectivity Clear Black Print Label Printer Roll 5000 Per Roll Qty, 60.75 m
- TE Connectivity White Silver Print Label Printer Roll 1 Per Pack Qty, 50 mm
- Brady Silver Silver Print Label Roll 10000 Per Roll Qty
- Brady Silver Silver Print Label Roll 2500 Per Roll Qty
- WAGO Silver Silver Print Label 500 Per Roll Qty
- Brady Silver Silver Print Label Roll 25 Per Roll Qty
- HellermannTyton Silver Silver Print Label 5000 Per Pack Qty
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm












