HellermannTyton Yellow Black Print Cable Labels, 100 mm Width, 125 Per Pack Qty, 100 mm
- RS Stock No.:
- 124-9467
- Mfr. Part No.:
- 556-25020 TTAGPU11X100YE-PUR-YE
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 125 units)*
$345.76
(exc. GST)
$380.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $345.76 | $2.766 |
| 15 - 49 | $339.72 | $2.718 |
| 50 + | $322.25 | $2.578 |
*price indicative
- RS Stock No.:
- 124-9467
- Mfr. Part No.:
- 556-25020 TTAGPU11X100YE-PUR-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 100mm | |
| Label Quantity | 125Per Pack | |
| Background Colour | Yellow | |
| Label Length | 100mm | |
| Print Colour | Black | |
| Material | Polyurethane | |
| Compatible Printers | TT430, TT4000+ | |
| Standards/Approvals | CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 100mm | ||
Label Quantity 125Per Pack | ||
Background Colour Yellow | ||
Label Length 100mm | ||
Print Colour Black | ||
Material Polyurethane | ||
Compatible Printers TT430, TT4000+ | ||
Standards/Approvals CSA, RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton TIPTAG Series Cable Labels, Polyurethane (PUR), Yellow Background - 556-25020 TTAGPU11X100YE-PUR-YE
This high-quality cable labelling product by HellermannTyton, known as Cable Labels, offers industrial users in automation, electronics, electrical, and mechanical industries a reliable solution for cable identification. The cable markers are self-extinguishing with a UL94V0 fire behaviour rating, providing safety and compliance assurance for various applications.
Features & Benefits
• Made of Polyurethane (PUR) for durability and longevity
• UL94V0 fire behaviour rating ensures self-extinguishing properties for added safety
• Designed as cable labels for effortless identification and organisation
• ELV compliant and UL 94 V-0 standards met for industry regulations
• Yellow background colour for high visibility and clear identification
Applications
• Ideal for cable identification in automation, electronics, electrical, and mechanical industries
• Suitable for labelling cables in industrial settings requiring self-extinguishing properties
Can it withstand high temperatures?
The cable labels by HellermannTyton are made of Polyurethane (PUR) material, making them durable and able to withstand high temperatures common in industrial environments.
Will it adhere securely to cables?
Yes, the cable labels are designed for secure adhesion to various cable types, ensuring long-lasting identification in challenging industrial settings.
Is it suitable for outdoor use?
The self-extinguishing and durable properties of the UL94V0 cable Labels make them suitable for outdoor applications where exposure to different elements is common.
Related links
- HellermannTyton Yellow Yellow Print Cable Labels 125 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton White Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Red Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Blue Black Print Cable Labels 120 Per Pack Qty, 100 mm
- HellermannTyton Green Green Print Cable Labels 120 Per Pack Qty, 100 mm
