Brady Silver Silver Print Label Roll, 25.4 mm Width, 2500 Per Roll Qty
- RS Stock No.:
- 277-3471
- Distrelec Article No.:
- 300-17-556
- Mfr. Part No.:
- 236714
- Brand:
- Brady
Subtotal (1 reel of 2500 units)*
$337.64
(exc. GST)
$371.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $337.64 | $0.135 |
*price indicative
- RS Stock No.:
- 277-3471
- Distrelec Article No.:
- 300-17-556
- Mfr. Part No.:
- 236714
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 2500Per Roll | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Laminated | Yes | |
| Material | Metallised Polyester | |
| Compatible Printers | BBP11 | |
| Standards/Approvals | UL Component to UL969 Labeling and Marking Standard | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 2500Per Roll | ||
Background Colour Silver | ||
Print Colour Silver | ||
Laminated Yes | ||
Material Metallised Polyester | ||
Compatible Printers BBP11 | ||
Standards/Approvals UL Component to UL969 Labeling and Marking Standard | ||
- COO (Country of Origin):
- BE
The Brady Polyester Label is a B7563 printable, metallised polyester labels for thermal transfer printers. It is used for rating and serial plates using alphanumeric, barcodes, graphic symbols and logos that require name plate quality.
RoHS compliant
Abrasion resistant
Low temperature resistant
Oil resistant and chemical resistant
Printable, metallised polyester labels for thermal transfer printers. Please Note: This material is UL Recognised with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Related links
- Brady Silver Silver Print Label Roll 10000 Per Roll Qty
- Brady Silver Silver Print Label Roll 25 Per Roll Qty
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 6.3 mm
- Phoenix Contact Silver 15 mm Width 9 mm
- Brady White White Print Label Roll 2500 Per Roll Qty
- Brady White White Print Label Roll 2500 Per Roll Qty
- Brady White White Print Label Roll 1000 Per Roll Qty
