Label Rolls

Label printer rolls and sticker rolls are essentially the labels that you will be placing on a certain object to mark up what it is. Label rolls are a key accessory that you will need for your label makers and label printers. Are you looking to label some of your files, folders, draws, etc.? Label printer rolls are exactly what you need so you are able to print whatever you want onto these tapes to then stick/label anywhere you need these to be placed. Label printers and makers are usually used within offices and businesses but can also be used within your house to label important files in document holders and folders. Sticker rolls can also be used to produce address labels.

Benefits of Label Printer Rolls

Label printer rolls offer a convenient and efficient way to create labels for a variety of applications. They provide clear and durable labelling solutions, improving organisation, safety, and efficiency in various settings. Roll labels also are available in a wide range of materials, sizes, and colours to suit different needs and environments.

Types of Label Rolls

There are numerous types of label rolls designed for different printing technologies and applications, such as:

Direct Thermal Labels

Direct thermal labels use heat-sensitive material that changes colour when exposed to heat from the print head. They are commonly used for applications where the label does not need to be highly durable, such as shipping labels and receipts.

Thermal Transfer Labels

These label rolls are commonly used for product labelling, asset tracking, and industrial applications. Thermal transfer labels use a ribbon to transfer ink onto the label material, producing durable and long-lasting labels that can withstand harsh environments.

Laser Labels

Laser label rolls are designed for use with laser printers, offering high-quality printing and sharp image reproduction. They are commonly used for product labels, barcodes, and other applications where precision and clarity are essential.

TZe Tapes

TZe tapes are a type of thermal transfer label specifically designed for Brother label printers. They offer exceptional durability and resistance to fading, making them ideal for labelling cables, wires, and equipment in industrial environments.

Label Roll Anatomy

A typical label roll consists of several key components:

  • Facestock: This is the front part of the label where the information is printed. It can be made of various materials, such as paper, film, or foil, depending on the desired durability and appearance.
  • Adhesive: This is the sticky part of the label that adheres to the surface. Different adhesives are available for various surfaces and environments. Adhesive label rolls are designed for easy application and strong bonding.
  • Liner: This is the backing material that protects the adhesive and allows for easy peeling and application of the label.
  • Top Coating: This optional layer provides additional protection to the facestock, enhancing its resistance to moisture, abrasion, or UV exposure.
  • Core: This is the sturdy cardboard or plastic tube that the label roll is wound around.

Various Sizes of Label Printing Rolls

RS offers a wide range of label printing rolls in various sizes to accommodate different labelling needs. The width of the rolls typically ranges from 4.75mm to 210mm, while the height can range from 0.2mm to 6.35mm. This ensures you can find the right size for your specific labels and printer.

Materials of Sticker Rolls

Sticker rolls are available in a variety of materials to suit different applications and environments. Some popular materials are:

  • Vinyl
  • Self-laminating vinyl
  • Radiation Cross Linked Polyolefin
  • Polyolefin
  • Polyester
  • Heat-shrink Polyolefin
  • Cross Linked Polyolefin

Applications of Label Printer Rolls

Label printer rolls find applications in various settings, including:

  • Files and binders: For organising documents in home offices, business offices, and schools.
  • Shipping/mailing: For creating address labels and shipping labels.
  • General identification: For labelling equipment, tools, and other items.
  • Visitor/name badges: For creating identification badges for visitors or employees.
  • Storage, shelves, boxes: For labelling storage containers, shelves, and boxes.
  • Utility and food storage: For labelling utility pipes, electrical wires, and food containers.
  • Floor marking: For creating safety markings and directional signs on floors.
  • Workshops and garages: For organising tools and equipment.

Industrial Applications of Roll Labels

Roll labels are essential for various industrial applications, ensuring safety, efficiency, and compliance with regulations.

Discrete Manufacturing

Label rolls are used in discrete manufacturing for labelling products, components, and equipment, ensuring traceability and quality control.

Process Manufacturing

In process manufacturing, label rolls are used to label pipes, valves, and other equipment, ensuring compliance with health and safety protocols and facilitating maintenance and inspections.

Energy & Utilities

Label rolls are used in the energy and utilities sector to label electrical panels, cables, and equipment, ensuring safety and facilitating maintenance and repair work.

Facilities & Intralogistics

Adhesive label rolls are used in facilities and intralogistics for labelling storage locations, racks, and equipment, improving organisation and efficiency in warehouses and distribution centres.

How to Choose the Suitable Labels on Rolls

Choosing the right label roll is essential for effective labelling and ensuring the labels meet your specific needs. Here are some critical factors to consider:

  • Label Type: Choose the appropriate label type (direct thermal, thermal transfer, or laser) based on your printer and application requirements.
  • Material: Select a label material that is durable and suitable for the intended environment (e.g., waterproof, oil-resistant, or high-temperature-resistant).
  • Size and Shape: Choose the appropriate size and shape of the label to fit your labelling needs and the available space on the item being labelled.
  • Adhesive: Select an adhesive that is appropriate for the surface you will be applying the label to.
  • Colour and Print Quality: Consider the colour and print quality of the labels, especially if they will be used for branding or product identification.

Trusted Label Rolls Manufacturer, Supplier & Distributor in Australia

RS is your reliable source for high-quality rolls of labels. We stock an extensive range from industry leaders like Brady, HellermannTyton and Dymo. Our selection of labels on rolls spans various types and sizes at competitive prices, ensuring you find the perfect label roll for your application.

We also carry other essential organisational products, such as wire trunking and wire management clips, to provide comprehensive solutions for your workplace or home. Buy roll sticker labels and other accessories online today.

Buy Label Printer Rolls Online from RS

We provide dependable delivery from as soon as the next working day. For approved business account customers, delivery is free on all orders over $40. We also welcome offline orders via telephone, email, or fax. For these orders, business account customers with a valid ABN enjoy free delivery on all orders over $80. Convenient self-collection from our Sydney branch is also available.

For more details, please refer to ourDelivery Page.

635 Products showing for Label Rolls

Results per page