HellermannTyton White White Print Label, 96 mm Width, 2500 Per Pack Qty
- RS Stock No.:
- 434-476
- Mfr. Part No.:
- 596-12146
- Brand:
- HellermannTyton
Subtotal (1 reel of 2500 units)*
$670.17
(exc. GST)
$737.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $670.17 | $0.268 |
*price indicative
- RS Stock No.:
- 434-476
- Mfr. Part No.:
- 596-12146
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Label Width | 96mm | |
| Label Quantity | 2500Per Pack | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Vinyl | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | IEC 62275, UL94 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Label Width 96mm | ||
Label Quantity 2500Per Pack | ||
Background Colour White | ||
Print Colour White | ||
Material Vinyl | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals IEC 62275, UL94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Labels are white thermal transfer labels designed for component identification. These labels are self-adhesive, suitable for slightly rough surfaces, and ideal for asset tracking. They feature a two-part design, allowing one part to be fixed onto the asset while the other is retained by the user. They offer excellent resistance to water, alcohol, oils, greases, fuel, solvents, weak acids, salts, and alkalis, ensuring durability in industrial environments.
RoHS compliant
Adheres to rounded surfaces
Related links
- HellermannTyton White White Print Label 500 Per Pack Qty
- HellermannTyton White White Print Label 2000 Per Pack Qty
- HellermannTyton White White Print Cable Labels 2500 Per Pack Qty, 16 mm
- HellermannTyton White White Print Label 1000 Per Pack Qty, 15.00 mm
- HellermannTyton White White Print Label 1 Per Pack Qty, 25 m
- HellermannTyton White White Print Cable Labels 1000 Per Pack Qty, 38.1 mm
- HellermannTyton White White Print Cable Labels 5000 Per Pack Qty, 10 mm
- HellermannTyton White Label Roll 2500 Per Pack Qty
