HellermannTyton Yellow Yellow Print Label, 16.6 mm Width, 20000 Per Pack Qty

Subtotal (1 reel of 20000 units)*

$1,066.47

(exc. GST)

$1,173.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,066.47$0.053

*price indicative

RS Stock No.:
440-897
Mfr. Part No.:
596-01211
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label

Label Width

16.6mm

Label Quantity

20000Per Pack

Background Colour

Yellow

Print Colour

Yellow

Material

PVC

Compatible Printers

Thermal Transfer Printer

Standards/Approvals

IEC 62275, standard

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Labels are yellow thermal transfer labels designed for control panel identification. These labels are self-adhesive, suitable for critical surfaces, and ideal for permanent identification of components and preassembled units. They offer excellent resistance to water, alcohol, oils, greases, fuel, solvents, weak acids, salts, and alkalis, ensuring durability in industrial environments

RoHS compliant

Where high label visibility is required

Partially suitable for critical surfaces

Rounded corners ensure better long term durability of adhesion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy