Brady Yellow Label Roll, 25.4 mm Width, 100 Per Pack Qty, 4.6228 mm
- RS Stock No.:
- 284-5862
- Mfr. Part No.:
- M7-094-1-342-YL
- Brand:
- Brady
Subtotal (1 box of 100 units)*
$151.53
(exc. GST)
$166.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $151.53 | $1.515 |
*price indicative
- RS Stock No.:
- 284-5862
- Mfr. Part No.:
- M7-094-1-342-YL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 100Per Pack | |
| Label Length | 4.6228mm | |
| Background Colour | Yellow | |
| Material | Heat-Shrink Polyolefin | |
| Compatible Printers | BMP71, M710 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 100Per Pack | ||
Label Length 4.6228mm | ||
Background Colour Yellow | ||
Material Heat-Shrink Polyolefin | ||
Compatible Printers BMP71, M710 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
PermaSleeve® Heat-Shrink Labels for M710 and BMP71
3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300
Related links
- Brady Yellow Label Roll 100 Per Pack Qty, 4.6228 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 4.62 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 5.969 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 16.38 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 8.51 mm
- Brady Yellow Label Roll 1000 Per Pack Qty, 11.15 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 5.969 mm
- Brady Yellow Label Roll 100 Per Pack Qty, 11.15 mm
