Brady White Label Roll, 25.4 mm Width, 50 Per Pack Qty, 42.3418 mm

Subtotal (1 reel of 50 units)*

$188.92

(exc. GST)

$207.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$188.92$3.778

*price indicative

RS Stock No.:
284-5757
Mfr. Part No.:
M6-1000-1-342-WT
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Roll

Label Width

25.4mm

Label Quantity

50Per Pack

Label Length

42.3418mm

Background Colour

White

Material

Heat-Shrink Polyolefin

Compatible Printers

BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter)

Standards/Approvals

RoHS

COO (Country of Origin):
US

PermaSleeve® Heat-Shrink Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)


3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification

Fade-resistant and smudge-proof for superior aesthetic appearance

Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)

Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202;RoHS Compliant;and UL Recognized

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy