Phoenix Contact White Label Roll, 45.7 mm Width, 250 Per Roll Qty, 45.7 mm
- RS Stock No.:
- 521-118
- Mfr. Part No.:
- 0803387
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$449.81
(exc. GST)
$494.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.81 |
*price indicative
- RS Stock No.:
- 521-118
- Mfr. Part No.:
- 0803387
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 45.7mm | |
| Label Quantity | 250Per Roll | |
| Label Length | 45.7mm | |
| Background Colour | White | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1):2011-07, EU RoHS, cULus Recognised Approval ID: MH48542, REACH, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03 | |
| Compatible Printers | THERMOMARK X, THERMOMARK S1.1, THERMOMARK ROLL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 45.7mm | ||
Label Quantity 250Per Roll | ||
Label Length 45.7mm | ||
Background Colour White | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1):2011-07, EU RoHS, cULus Recognised Approval ID: MH48542, REACH, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03 | ||
Compatible Printers THERMOMARK X, THERMOMARK S1.1, THERMOMARK ROLL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Label is expertly engineered for marking rotary switches, ensuring exceptional visibility and reliability in operational environments. Designed with practical applications in mind, it offers various options including adhesive and snap-in types, allowing for versatility in installation. The strong polyester material provides a durable solution that withstands the rigors of everyday use. Moreover, the labelling service ensures customization options tailored to your specific needs, making it the perfect choice for a wide range of industrial applications. With robust features that enhance functionality and convenience, this label stands out as a reliable component in your toolkit.
Custom labelling service available for tailored solutions
Constructed from high quality polyester for durability
Adhesive mounting type facilitates easy installation
Highly resistant to solvents and mechanical impacts with proper ink ribbon
Tested for wipe resistance to meet rigorous standards
Related links
- Phoenix Contact White Label Roll 250 Per Roll Qty, 46 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact White Label Roll 10000 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 12.5 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 40 m
- Phoenix Contact White Label Roll 1000 Per Roll Qty, 105 mm
