CK T3967 13 mm Shear Cable Cutter

N

Subtotal (1 unit)*

$80.48

(exc. GST)

$88.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.48

*price indicative

RS Stock No.:
857-516
Mfr. Part No.:
T3967
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cable Cutter

Sub Type

Cable Cutter

Overall Length

240mm

Application

Cutting Copper

Jaw Material

Alloy Steel

Material Cut

Copper

Handle Material

Steel

Maximum Cutting Capacity

13mm

Cut Type

Shear

RoHS Status: Exempt

COO (Country of Origin):
JP
The CK heavy-duty cable cutter is designed to provide precision cutting for various cable types, making it an essential tool for professionals and DIY enthusiasts alike.

Crafted from premium Japanese alloy steel for durability

Induction hardened cutting edges ensure outstanding cutting performance

Wide jaw opening allows for accommodating large cable diameters

Curved profile blade effectively cuts without crushing the wire

PVC coated handles provide a secure and comfortable grip

Suitable for copper and aluminium wire up to 13mm in diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy