Phoenix Contact White Label Roll, 30 mm Width, 500 Per Roll Qty, 0 μm

Subtotal (1 unit)*

$855.86

(exc. GST)

$941.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$855.86

*price indicative

RS Stock No.:
493-379
Mfr. Part No.:
0803437
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

30mm

Label Quantity

500Per Roll

Label Length

0μm

Background Colour

White

Material

Polyester

Standards/Approvals

REACH, ISO 175:2010, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), EU RoHS, DIN EN ISO 1518-1:2019-10

Compatible Printers

THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0

COO (Country of Origin):
DE
The Phoenix Contact self-adhesive label is designed for versatile and efficient marking of electrical components and devices. With a focus on durability, the product promises high resistance to both chemical and mechanical influences, ensuring a high-quality appearance that stands the test of time. Designed for fast and convenient labelling, it utilises thermal transfer technology on rolls, making it compatible with various printers. The label features a generous text field, allowing for clear identification, while its adhesive backing ensures a secure fit on multiple surfaces. Ideal for use in demanding environments, this product offers not only functionality but also aesthetic appeal for professional settings.

Quick labelling solutions with the use of thermal transfer printers

High resistance to chemicals and physical wear and tear

Self-adhesive backing provides reliable application across surfaces

Suitable for use in a range of challenging environments

Presents an engraved label-like quality without the complexity of engraving

Environmentally compliant, meeting EU RoHS guidelines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy