Phoenix Contact White Label Roll, 27 mm Width, 500 Per Roll Qty, 12.5 mm
- RS Stock No.:
- 509-745
- Mfr. Part No.:
- 0804488
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-745
- Mfr. Part No.:
- 0804488
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 27mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | White | |
| Label Length | 12.5mm | |
| Material | Polyester | |
| Standards/Approvals | DIN EN ISO 4892-2:2021-11, ANSI/UL 969-2018:03, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1):2020-03, REACH, EN ISO 1518-1:2023, DIN EN ISO 2409:2020-12, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, EU RoHS | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 27mm | ||
Label Quantity 500Per Roll | ||
Background Colour White | ||
Label Length 12.5mm | ||
Material Polyester | ||
Standards/Approvals DIN EN ISO 4892-2:2021-11, ANSI/UL 969-2018:03, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1):2020-03, REACH, EN ISO 1518-1:2023, DIN EN ISO 2409:2020-12, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, EU RoHS | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK E.300 (D)/600 (D) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Self adhesive marker is designed specifically for the effective labelling of electrical components, devices, and buttons. The EMLP series offers an exceptional solution with its high quality visuals and robust construction. Crafted for quick application, these markers are compatible with various THERMOMARK roll printers, making it easy to achieve professional results. The adhesive mounting ensures a secure fit, while the thoughtful design reflects a commitment to practicality and functionality. With a generous supply of 500 individual labels, it meets diverse labelling needs efficiently, allowing users to customize their markings to suit their specific requirements. This product is also rigorously tested for durability against mechanical and environmental stresses, ensuring long-lasting performance in demanding conditions.
Designed for easy and precise labelling of electrical equipment
Compatible with a broad range of printers for versatile marking solutions
Secure adhesive ensures labels remain firmly in place once applied
High resistance to solvents and mechanical impacts for long term reliability
Custom labelling service available to meet personalized needs
Comprehensive testing guarantees quality and adherence to industry standards
Related links
- Phoenix Contact White Label Roll 1 Per Roll Qty, 12.5 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 8 mm
- HellermannTyton Silver Label Roll 1000 Per Pack Qty, 12.5 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 0 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 12 mm
