Phoenix Contact White Label Roll, 105 mm Width, 1000 Per Roll Qty, 105 mm
- RS Stock No.:
- 519-820
- Mfr. Part No.:
- 0803137
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$948.30
(exc. GST)
$1,043.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $948.30 |
*price indicative
- RS Stock No.:
- 519-820
- Mfr. Part No.:
- 0803137
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 105mm | |
| Label Quantity | 1000Per Roll | |
| Label Length | 105mm | |
| Background Colour | White | |
| Material | Polyester | |
| Standards/Approvals | EU RoHS, EN ISO 1518-1:2023, CSA Approval ID: 70191766, ISO 175:2010, cULus Recognised Approval ID: MH48542, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, REACH, EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 105mm | ||
Label Quantity 1000Per Roll | ||
Label Length 105mm | ||
Background Colour White | ||
Material Polyester | ||
Standards/Approvals EU RoHS, EN ISO 1518-1:2023, CSA Approval ID: 70191766, ISO 175:2010, cULus Recognised Approval ID: MH48542, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, REACH, EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact White Label Roll 1000 Per Roll Qty, 4 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 26 mm
- Phoenix Contact White Label Roll 500 Per Roll Qty, 7 mm
- Phoenix Contact White Label Roll 250 Per Roll Qty, 46 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact White Label Roll 7450 Per Roll Qty, 19.1 mm
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 10 mm
- Phoenix Contact White Label Roll 4000 Per Roll Qty, 38.1 mm
