HellermannTyton Blue Label Printer Roll, 90 mm Width, 500 Per Roll Qty, 45 mm
- RS Stock No.:
- 860-865
- Mfr. Part No.:
- 596-00734
- Brand:
- HellermannTyton
N
Subtotal (1 bag of 500 units)*
$3,015.91
(exc. GST)
$3,317.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,015.91 | $6.032 |
*price indicative
- RS Stock No.:
- 860-865
- Mfr. Part No.:
- 596-00734
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Printer Roll | |
| Label Width | 90mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | Blue | |
| Label Length | 45mm | |
| Material | Polyester | |
| Compatible Printers | HellermannTyton thermal transfer printers | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Printer Roll | ||
Label Width 90mm | ||
Label Quantity 500Per Roll | ||
Background Colour Blue | ||
Label Length 45mm | ||
Material Polyester | ||
Compatible Printers HellermannTyton thermal transfer printers | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The HellermannTyton thermal transfer labels provide a robust solution for labelling applications, ensuring high visibility and durability in various environments. is designed for clear identification, these labels are suitable for a range of professional uses.
Made from Durable polyester material offering excellent resistance to UV radiation and chemical exposure
Features a permanent adhesive with an elastic foam carrier for reliable application
Designed to endure operating temperatures of -40 °C to +90 °C
