Phoenix Contact Silver Label Roll, 15 mm Width, 1 Per Roll Qty, 20 m
- RS Stock No.:
- 519-818
- Mfr. Part No.:
- 0802687
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$708.97
(exc. GST)
$779.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.97 |
*price indicative
- RS Stock No.:
- 519-818
- Mfr. Part No.:
- 0802687
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 15mm | |
| Label Quantity | 1Per Roll | |
| Background Colour | Silver | |
| Label Length | 20m | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0 | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), EU RoHS, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, REACH, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 15mm | ||
Label Quantity 1Per Roll | ||
Background Colour Silver | ||
Label Length 20m | ||
Material Polyester | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0 | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), EU RoHS, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, REACH, DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact self-adhesive continuous marker is designed for precision and versatility, making it an ideal solution for labelling miniature circuit breakers and housing covers in service panels. The product combines a high-quality silver polyester material with robust adhesive properties, ensuring durability and visibility under various conditions. With its easy-to-use format, it allows for quick and economical marking using compatible THERMOMARK roll printers. The markers not only maintain aesthetic appeal but also meet rigorous standards for resistance to environmental factors, ensuring that your markings remain intact and legible. With a focus on both functionality and design, this marker enhances labelling efficiency while adhering to professional standards.
Offers high-quality visuals comparable to engraved labels
Designed for compatibility with various THERMOMARK printers
Allows precise trimming for custom lengths using thermal transfer printer cutting units
Resistant to solvents and mechanical influences when paired with the appropriate ink ribbon
Passes rigorous tests for UV resistance and wipe resistance
Adheres effectively to multiple surfaces due to its strong adhesive properties
Related links
- Phoenix Contact White Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact Silver Label Roll 3000 Per Roll Qty, 15 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact Blue Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact White Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact Silver Label Roll 500 Per Roll Qty, 15 mm
- Phoenix Contact Red Label Roll 7500 Per Roll Qty, 4 mm
