Phoenix Contact White Label Roll, 24 mm Width, 5000 Per Roll Qty, 4 mm

Subtotal (1 unit)*

$507.90

(exc. GST)

$558.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$507.90

*price indicative

RS Stock No.:
519-830
Mfr. Part No.:
0816265
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Roll

Label Width

24mm

Label Quantity

5000Per Roll

Label Length

4mm

Background Colour

White

Material

Polyester

Standards/Approvals

DIN EN ISO 2409:2013, ISO 175:2010, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, EU RoHS, ISO 4892-2:2013-03, REACH, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03

Compatible Printers

THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600

COO (Country of Origin):
DE
The Phoenix Contact white insert label offers an efficient solution for marking in a variety of electrical applications. Designed to work seamlessly with the KLM 1 terminal strip marker and LM cable marker carriers, it guarantees optimal fit and performance. Crafted from high-quality polyester and measuring 24x4mm, this label is not only aesthetically pleasing but is also resistant to harsh environmental conditions including solvents and mechanical wear. With a capacity of 5000 individual labels, it promises consistency and reliability for all your labeling needs. Whether for professional or personal use, this product ensures clarity and durability, streamlining your marking process effortlessly. The integration of innovative thermal transfer technology means that labels maintain their integrity and clarity over time, making them a dependable choice for any task that requires precise identification.

Compatible with THERMOMARK roll printers for quick labelling

Optimally shaped for use in specific marker carriers

Exceptional solvent and mechanical resistance with the right ink ribbon

Custom marking service available to meet unique requirements

Tested for reliability in various environmental conditions

Wipe resistance certified for durability against common contaminants

Sustainably designed with components free from silicone and halogen

Easy handling and application with an insert mounting type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy