Phoenix Contact White Cable Labels, 15 mm Width, 7500 Per Roll Qty, 4 mm
- RS Stock No.:
- 521-152
- Mfr. Part No.:
- 0812175
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$919.87
(exc. GST)
$1,011.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 February 2027
Units | Per unit |
|---|---|
| 1 + | $919.87 |
*price indicative
- RS Stock No.:
- 521-152
- Mfr. Part No.:
- 0812175
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Label Width | 15mm | |
| Label Quantity | 7500Per Roll | |
| Label Length | 4mm | |
| Background Colour | White | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, REACH, EN ISO 22479:2022-06, EU RoHS, DIN EN 61010-1 (VDE 0411-01):2020-03 | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Label Width 15mm | ||
Label Quantity 7500Per Roll | ||
Label Length 4mm | ||
Background Colour White | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), ANSI/UL 969-2018:03, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2020-12, REACH, EN ISO 22479:2022-06, EU RoHS, DIN EN 61010-1 (VDE 0411-01):2020-03 | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1 | ||
- COO (Country of Origin):
- BE
Related links
- Phoenix Contact Blue Label Roll 7500 Per Roll Qty, 4 mm
- Phoenix Contact Red Label Roll 7500 Per Roll Qty, 4 mm
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 4 mm
- Phoenix Contact White Label Roll 1000 Per Roll Qty, 4 mm
- HellermannTyton White Label Roll 7500 Per Roll Qty, 9.53 mm
- HellermannTyton White Label Roll 7500 Per Roll Qty
- Phoenix Contact White on White Cable Labels 60 mm Width 59.7 mm Label Width
- HellermannTyton White Label Roll 7500 Per Roll Qty, 12.7 mm
