Phoenix Contact Black on White Label Printer Tape, 5.5 m Length, 18 mm Width, 5.5 m Label Length, 18 mm Label Width

Subtotal (1 unit)*

$67.98

(exc. GST)

$74.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.98

*price indicative

RS Stock No.:
137-2273
Mfr. Part No.:
0803968
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Printer Tape

Tape Width

18mm

Compatible Printers

THERMOFOX

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

5.5m

Label Width

18mm

Label Length

5.5m

Standards/Approvals

cULus

COO (Country of Origin):
CN

THERMOFOX Conductor Marking Labels


The MM-WML and MM-EMT are conductor marking labels for use with the THERMOFOX hand held printer. The MM-WML can be used for retroactive conductor marking. The MM-EMT is suitable for assembling the plastic cable marker KMK.

Features and Benefits


• White with black imprint

• Free from silicone, halogen, and cadmium

• RoHS compliant

• Wipe resistance DIN EN 61010-1 (VDE 0411-1)

MM-WML Self-adhesive Labels


• Vinyl polymer

• -40 °C to +80 °C

• 6.5 m continuous material

• Acrylic adhesive

MM-EMT Non-adhesive Labels


• Polyester

• -5 °C to +49 °C

• 5.5 m continuous material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy