RS Better World

Dymo Black on White Label Printer Tape, 5.5 m Length, 24 mm Width, 5.5 m Label Length, 24 mm Label Width

Subtotal (1 unit)*

$67.95

(exc. GST)

$74.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
522-282
Mfr. Part No.:
1734523
Brand:
Dymo
Find similar products by selecting one or more attributes.
Select all

Brand

Dymo

Product Type

Label Printer Tape

Tape Width

24mm

Compatible Printers

Rhino 6000

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

5.5m

Label Width

24mm

Label Length

5.5m

Standards/Approvals

UL, REACH, RoHS

Better World Claim

Recycled Materials

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
BE

RhinoPRO 6000


RHINO 6000 Professional Label Printer


Unique “HOT KEYS” for wire & cable flags & wraps, patch panels, modules, terminal blocks, … eliminate guesswork, complicated menus and offer fast and easy formatting of commonly used label types.

Over 250 easy-to-find, pre-programmed industry terms and symbols for saving time and standardising labelling jobs.

1 MB of memory to store 1000+ labels, including industry terms, graphics, logos and symbols, for on-demand printing at job-sites.

Additional features include a large graphic display with backlight, one-touch powered cutter and cassette ejection system, automatic cassette recognition and quick charging lithium-ion rechargeable battery pack.

Uses thermal transfer print technology – no ink cartridges

Accepts 6, 9, 12, 19 and 24mm RHINO labels

Includes one 24mm white Flexible Nylon label cartridge, AC adapter, and lithium-ion rechargeable battery pack.

Works with RHINO CONNECT™ Software (sold separately or is included in Hard Case Kit)

RHINO 6000 Hard Case Kit


Includes rugged hard carry case, RHINO 6000 printer with integrated impact bumpers, RHINO CONNECT Software, one 24mm white Flexible Nylon label cartridge, one 9mm white Vinyl label cartridge, lithium-ion rechargeable battery pack, AC adapter and USB cable.

Use RHINO CONNECT™ Software to:

Upload / download label files for in-the field and on-demand printing.

Insert customised graphics, logos, symbols and industry terms.

Import data from any Windows®-based programme.

Create labels using the integrated step-by-step wizard.

Print labels directly from RHINO CONNECT™ Software.

RHINO Labels


Use with the RHINO 5000 and 6000 label printers

Thermal transfer print technology produces labels that are smear-proof and resistant to chemicals, solvents, grease, heat, moisture and other harsh elements

Industrial-strength adhesives result in labels that stick and last

Easy-to-peel, split-back design for easy removal

Print on the colour half and then wrap around cable, the clear half then wraps over and adds protection

New 24mm labels compatible with RHINO 6000

Dymo Portable


Note

Rhino S0771930 (764-4193) is the Non UK Version. RS Stock 7644206 has a Euro Plug for IT/PT/ES/TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy