Dymo XTL Black on White Label Printer Tape, 7 m Length, 54 mm Width, 5.5 m Label Length
- RS Stock No.:
- 893-1713
- Distrelec Article No.:
- 300-25-393
- Mfr. Part No.:
- 1868755
- Brand:
- Dymo XTL
Subtotal (1 unit)*
$193.69
(exc. GST)
$213.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.69 |
*price indicative
- RS Stock No.:
- 893-1713
- Distrelec Article No.:
- 300-25-393
- Mfr. Part No.:
- 1868755
- Brand:
- Dymo XTL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo XTL | |
| Tape Width | 54mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | XTL 500 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 7m | |
| Label Length | 5.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dymo XTL | ||
Tape Width 54mm | ||
Product Type Label Printer Tape | ||
Compatible Printers XTL 500 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 7m | ||
Label Length 5.5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
DYMO XTL All-Purpose Vinyl Labels
From textured surfaces to cables, vinyl labels are ideal for almost any labeling application. Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors. Available in sizes from 12 mm to 54 mm (1/2in. to 2in.) and in a wide range of colours
From textured surfaces to cables, vinyl labels are ideal for almost any labeling application
Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors
Available in a wide range of colours that fit with OSHA, ANSI, and ISO colour standards to enhance workplace communication and safety
RoHS compliant
Easy-to-peel split back design makes applying labels quick and easy
Durable thermal transfer printing technology – label text wont smear or fade
Labels comply with ANSI/TIA 606-B standards
DELIVERING VERSATILITY AND DURABILITY, NO MATTER WHAT THE TASK
DYMO XTL™ labels are durable and made for a variety of surfaces. Whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions, DYMO XTL labels have you covered. Jobsite-tested and UL-recognised, these labels wont smear or fade.
Compatible with DYMO XTL label makers
ONE LABEL SYSTEM. COUNTLESS APPLICATIONS
Industrial-strength labels withstand the toughest conditions - moisture, chemicals, a wide range of temperatures, UV light and more
Durable thermal transfer printing technology - label text wont smear or fade
Easy-to-peel split back design and pre-sized labels make applying labels quick and easy
Compatibility
All DYMO XTL™ label makers
Related links
- Dymo XTL Black on Yellow Label Printer Tape 54 mm Width, 5.5 m Label Length
- Dymo XTL Black on White Label Printer Tape 12 mm Width, 5.5 m Label Length
- Dymo XTL Black on White Label Printer Tape 24 mm Width, 5.5 m Label Length
- Dymo XTL Black on White Label Printer Tape 19 mm Width, 5.5 m Label Length
- Dymo XTL Black on White Label Printer Tape 21 mm Width, 5.5 m Label Length
- Dymo XTL Black on White Label Printer Tape 24 mm Width
- Dymo XTL Black on White Label Printer Tape 12 mm Width
- Dymo XTL Black on White Label Printer Tape 19 mm Width
