DYMO INDUSTRIAL Black on White Label Printer Tape, 5.5 m Length, 19 mm Width, 19 mm Label Width
- RS Stock No.:
- 764-5887
- Mfr. Part No.:
- 18445
- Brand:
- DYMO INDUSTRIAL
Subtotal (1 unit)*
$97.75
(exc. GST)
$107.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.75 |
*price indicative
- RS Stock No.:
- 764-5887
- Mfr. Part No.:
- 18445
- Brand:
- DYMO INDUSTRIAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DYMO INDUSTRIAL | |
| Tape Width | 19mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | Rhino 4200 Rhino 5200 Rhino 6000 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 5.5m | |
| Label Width | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DYMO INDUSTRIAL | ||
Tape Width 19mm | ||
Product Type Label Printer Tape | ||
Compatible Printers Rhino 4200 Rhino 5200 Rhino 6000 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 5.5m | ||
Label Width 19mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
DYMO Vinyl Tape
Vinyl tapes are best suited to flat surfaces, but can be used on cables when wrapped to stick to itself. Good resistance to chemicals, and UV stability makes it suitable for outdoor use
DYMO Label Printers and Accessories
Related links
- DYMO INDUSTRIAL Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- Dymo Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- Dymo Black on White Label Printer Tape 19 mm Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- Dymo White on Red Label Printer Tape 19 mm Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 24 mm Width, 24 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 12 mm Width, 12 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 9 mm Width, 9 mm Label Width
