Phoenix Contact Black on White Label Printer Tape, 5.5 m Length, 17 mm Width, 5.5 m Label Length, 17 mm Label Width
- RS Stock No.:
- 137-2272
- Mfr. Part No.:
- 0803967
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$65.08
(exc. GST)
$71.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.08 |
*price indicative
- RS Stock No.:
- 137-2272
- Mfr. Part No.:
- 0803967
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 17mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | THERMOFOX | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 5.5m | |
| Label Width | 17mm | |
| Label Length | 5.5m | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 17mm | ||
Product Type Label Printer Tape | ||
Compatible Printers THERMOFOX | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 5.5m | ||
Label Width 17mm | ||
Label Length 5.5m | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CN
THERMOFOX Conductor Marking Labels
The MM-WML and MM-EMT are conductor marking labels for use with the THERMOFOX hand held printer. The MM-WML can be used for retroactive conductor marking. The MM-EMT is suitable for assembling the plastic cable marker KMK.
Features and Benefits
• White with black imprint
• Free from silicone, halogen, and cadmium
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)
MM-WML Self-adhesive Labels
• Vinyl polymer
• -40 °C to +80 °C
• 6.5 m continuous material
• Acrylic adhesive
MM-EMT Non-adhesive Labels
• Polyester
• -5 °C to +49 °C
• 5.5 m continuous material
Related links
- Phoenix Contact Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 15 mm Width 15 mm Label Width
- Phoenix Contact Black on White Label Printer Tape 8 mm Width 8 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on White Label Printer Tape 24 mm Width, 24 mm Label Width
- Dymo Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 24 mm Width, 24 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 19 mm Width, 19 mm Label Width
