RS Better World
Dymo Black on White Label Printer Tape, 5.5 mm Length, 12 mm Width, 5.5 m Label Length, 12 mm Label Width
- RS Stock No.:
- 124-5864
- Distrelec Article No.:
- 301-09-480
- Mfr. Part No.:
- 1978364
- Brand:
- Dymo
Subtotal (1 unit)*
$37.76
(exc. GST)
$41.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-5864
- Distrelec Article No.:
- 301-09-480
- Mfr. Part No.:
- 1978364
- Brand:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 12mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | Dymo 450 DUO, Dymo PnP, Dymo 360, Dymo 500TS, Dymo 280, Dymo 420P, Dymo 210D, Dymo 160, Dymo Mobile Labeler | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 5.5mm | |
| Label Width | 12mm | |
| Label Length | 5.5m | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 12mm | ||
Product Type Label Printer Tape | ||
Compatible Printers Dymo 450 DUO, Dymo PnP, Dymo 360, Dymo 500TS, Dymo 280, Dymo 420P, Dymo 210D, Dymo 160, Dymo Mobile Labeler | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 5.5mm | ||
Label Width 12mm | ||
Label Length 5.5m | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- BE
D1 Labelling Tapes
D1 printer label tapes from DYMO. These top performing, easy-peel tapes make applying labels quick and easy on any surface. Available in a variety of widths, background and text colours to support all your needs. These labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These label tapes are available so you can create sharp, easy to read labels to the length that you need. With the size of these label tapes, they are also designed to stick tightly to wires, cables and curved surfaces easily. These label printer tapes are available in a variety of lengths ranging from 3m to 7m and with a 12mm width.
Features & Benefits
• Easy peel split back design – quick and easy
• Clear and readable text – clear identification
• Permanent – difficult to remove once applied
• UV light resistant
• Moisture resistance
• Temperature resistance -18°C to +90°C
Typical Applications
These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape is waterproof.
What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO LabelManager markers/printers
• All DYMO LabelPoint markers/printers
• All DYMO LabelWriter DUO printers
• All Label markers/printers that accept D1 label cartridges
Related links
- Dymo Black on White Label Printer Tape 12 mm Width, 12 mm Label Width
- Dymo Black on White Label Printer Tape 12 mm Width, 7 m Label Length
- Dymo White on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo White on Black Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on Orange Label Printer Tape 12 mm Width 12 mm Label Width
- Dymo Black on Clear Label Printer Tape 12 mm Width 12 mm Label Width
- DYMO INDUSTRIAL Black on White Label Printer Tape 12 mm Width, 12 mm Label Width
- Phoenix Contact White on Red Label Printer Tape 12 mm Width 12 mm Label Width
