WAGO Cutter Cutter Module for use with Smart Printer Printers

Subtotal (1 unit)*

$791.07

(exc. GST)

$870.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$791.07

*price indicative

RS Stock No.:
282-1703
Mfr. Part No.:
258-5030
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Cutter Module

Product Type

Cutter

For Use With

Smart Printer

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The WAGO cutter for smart printer is durable and high accurate.

Weight 1050 g

Thickness maximum 250 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy