Phoenix Contact Cutter Cutter Module for use with Thermomark Roll, Thermomark Roll 2.0 Printers
- RS Stock No.:
- 522-302
- Mfr. Part No.:
- 5146765
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,550.93
(exc. GST)
$1,706.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,550.93 |
*price indicative
- RS Stock No.:
- 522-302
- Mfr. Part No.:
- 5146765
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Accessory Type | Cutter Module | |
| For Use With | Thermomark Roll, Thermomark Roll 2.0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Accessory Type Cutter Module | ||
For Use With Thermomark Roll, Thermomark Roll 2.0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cutter revolutionizes the way you handle thermal transfer printing. Designed for seamless operation with both THERMOMARK ROLL and THERMOMARK ROLL 2.0, this accessory ensures precision cutting of labels. The cutter boasts a width of 110 mm, making it ideal for a variety of continuous media types, including TML, SK, and EMT. Whether you're in a bustling industrial environment or a small workshop, this user-friendly device enhances productivity by delivering clean, efficient cuts. With a focus on compatibility and convenience, it features a robust design that retains efficiency and reliability, making it an essential tool for professionals who demand quality and consistency in their marking solutions. Its lightweight design means ease of handling without compromising on strength, ensuring you can tackle any labelling task with confidence.
Compatible with a range of continuous media types for versatile applications
Lightweight construction enhances ease of use in various settings
Designed to integrate seamlessly with existing THERMOMARK systems
Robust design ensures durability and longevity in high demand environments
Streamlined operation promotes efficiency reducing downtime during tasks
Advanced cutting technology guarantees precise label trimming
Ideal for both industrial and workshop settings meeting diverse user needs
Related links
- Phoenix Contact Thermal Rolls Printer Roll for use with Thermomark Roll 2.0 Printers
- Phoenix Contact Cutter Cutter Module for use with THERMOMARK E SERIES Roll Printers Printers
- Phoenix Contact Cutter Cutter Module for use with Label Printer Printers
- Phoenix Contact Thermomark Roll
- Phoenix Contact Thermomark Roll
- Phoenix Contact Printer Accessory Kit Cutter Module for use with Thermomark Roll Printers
- Phoenix Contact Printer Accessory Kit Cutter Module for use with Thermomark Roll X1 Printers
- Phoenix Contact Thermomark Roll 2.0
