Subtotal (1 unit)*
$3.65
(exc. GST)
$4.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.65 |
*price indicative
- RS Stock No.:
- 806-464
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Adhesive | |
| Product Type | Label | |
| Text Colour | Black | |
| Background Colour | White | |
| Length | 60mm | |
| Width | 90mm | |
| Text Message | Calibration | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Adhesive | ||
Product Type Label | ||
Text Colour Black | ||
Background Colour White | ||
Length 60mm | ||
Width 90mm | ||
Text Message Calibration | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001, REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Adhesive Calibration Label, 60 mm x 90 mm
This RS PRO adhesive calibration label is designed for easy application on various surfaces, providing clear and Durable identification for calibration purposes. The label features a white background with black text, ensuring high visibility and legibility. Ideal for maintaining compliance and traceability in industrial environments.
Features and Benefits
Adhesive fixing: Ensures secure attachment to surfaces.
White background with black text: Provides high contrast for easy readability.
Dimensions 60 mm x 90 mm: Suitable for a variety of equipment sizes.
Compliance with ISO standards: Meets ISO 14001, ISO 45001, and ISO 9001 for quality and environmental management.
REACH and RoHS compliant: Ensures safety and environmental responsibility.
White background with black text: Provides high contrast for easy readability.
Dimensions 60 mm x 90 mm: Suitable for a variety of equipment sizes.
Compliance with ISO standards: Meets ISO 14001, ISO 45001, and ISO 9001 for quality and environmental management.
REACH and RoHS compliant: Ensures safety and environmental responsibility.
Applications
Industrial equipment calibration
Laboratory instruments
Manufacturing facilities
Quality control processes
Laboratory instruments
Manufacturing facilities
Quality control processes
Additional Information
Text message: Calibration
Suitable for indoor use
Suitable for indoor use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
