Phoenix Contact Cutter Cutter Module for use with THERMOMARK E SERIES Roll Printers Printers

Subtotal (1 unit)*

$2,047.89

(exc. GST)

$2,252.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,047.89

*price indicative

RS Stock No.:
493-328
Mfr. Part No.:
1234241
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cutter Module

Product Type

Cutter

For Use With

THERMOMARK E SERIES Roll Printers

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact thermomark e.cutter is an innovative solution designed to cut marking materials in continuous format, enabling the seamless creation of customised labels and markers. Ideal for use with the thermomark E series roll printers and the thermomark roll master 300/600, this cutter offers unmatched versatility for professionals requiring precision in labelling applications. By employing this cutting-edge technology, users can easily cut materials to their desired lengths, ensuring that every marker meets specific project requirements. With a focus on enhancing operational efficiency, this device simplifies the process of material handling and application.

Offers maximum flexibility in creating custom markers

Cuts material lengths variably between 10 mm and 2000 mm

Ensures quick and easy mounting on compatible printers

Allows the cutter to be moved aside for hassle-free material changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy