WAGO Printer Accessory Kit Label for use with 869, 870 Series, 270, 862 Printers
- RS Stock No.:
- 303-286
- Mfr. Part No.:
- 709-177
- Brand:
- WAGO
Subtotal (1 unit)*
$464.66
(exc. GST)
$511.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.66 |
*price indicative
- RS Stock No.:
- 303-286
- Mfr. Part No.:
- 709-177
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Label | |
| Product Type | Printer Accessory Kit | |
| For Use With | 869, 870 Series, 270, 862 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Label | ||
Product Type Printer Accessory Kit | ||
For Use With 869, 870 Series, 270, 862 | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LU
The Wago Marking Strips on reel are 7.5 mm wide, translucent, and not stretchable. They are suitable for 270, 862, 869, and 870 Series with thermal transfer marking. The strips come in a 50 m length and are halogen-free, with a fire load of 0 MJ.
Mounting type Snapping on
Smear resistance in conjunction with 258-5005 Ink Ribbon
Related links
- WAGO Printer Accessory Kit Label for use with 870 Series 862, 869 Printers
- WAGO Printer Accessory Kit Label for use with 757 Series Printers
- WAGO, 870 Adapter for use with 869 and 780 Series
- Phoenix Contact Printer Accessory Kit Stackable Housing for use with UV LED Printers Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E SERIES Printers
- Phoenix Contact Printer Accessory Kit Stackable Housing for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK Printer Printers
