Phoenix Contact Printer Accessory Kit Cutter Module for use with Thermomark Roll Printers

Subtotal (1 unit)*

$2,339.20

(exc. GST)

$2,573.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,339.20

*price indicative

RS Stock No.:
281-699
Mfr. Part No.:
5146435
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cutter Module

Product Type

Printer Accessory Kit

For Use With

Thermomark Roll

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact Perforation cutter for the THERMOMARK ROLL and THERMOMARK ROLL 2.0 has a cutter width of 45 mm. It is suitable for WMS continuous media up to 25.4 mm, WMS-2 continuous media up to 25.4 mm, WMS-OT HF continuous media, TMT continuous media, and EMT (EX15)R, ensuring precise perforation for a variety of labelling materials.

RoHS compliant

Custom perforation cuts of continuous markers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy