Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK Printer Printers
- RS Stock No.:
- 270-661
- Mfr. Part No.:
- 5146567
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-661
- Mfr. Part No.:
- 5146567
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Magazine | |
| Product Type | Printer Accessory Kit | |
| For Use With | BLUEMARK Printer | |
| Standards/Approvals | EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Magazine | ||
Product Type Printer Accessory Kit | ||
For Use With BLUEMARK Printer | ||
Standards/Approvals EU RoHS, EU REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Magazine is specifically designed to enhance the functionality of the BLUEMARK printer. With its robust construction and thoughtful design, it effectively accommodates ferrules ranging from 0.5 mm² to 1.5 mm², complete with insulating collars that are easy to label. The magazine not only offers a reliable solution for secure ferrule storage but also delineates optimal organisation and accessibility for users. Whether for personal projects or professional applications, this magazine elevates work efficiency, ensuring that every ferrule is always within reach, thus reducing downtime and maximising productivity.
Designed for seamless integration with the BLUEMARK printer
Accommodates a wide range of ferrule sizes for versatile applications
Enhances organisation ensuring easy access to stored ferrules
Built to withstand rigorous use ensuring longevity
Facilitates clear labelling for quick identification of ferrules
Compact design optimises workspace and prevents clutter
Manufactured in Germany reflecting high quality standards
Related links
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit Stackable Housing for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with CMS-P1 Plotter Printers
- Phoenix Contact Printer Accessory Kit Trolley for use with Printer Printers
- Phoenix Contact Printer Accessory Kit Stackable Housing for use with UV LED Printers Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E SERIES Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with Printing System Accessory Printers
