Brady Black on White Heat Shrink Labels, 25.4 mm Width, 8.51 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 270-6307
- Distrelec Article No.:
- 303-88-741
- Mfr. Part No.:
- BM-187-1-342
- Brand:
- Brady
Subtotal (1 box of 1000 units)*
$795.12
(exc. GST)
$874.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $795.12 | $0.795 |
*price indicative
- RS Stock No.:
- 270-6307
- Distrelec Article No.:
- 303-88-741
- Mfr. Part No.:
- BM-187-1-342
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.4mm | |
| Product Type | Heat Shrink Labels | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 25.4mm | |
| Label Length | 8.51mm | |
| Number of Labels per Roll | 1000 | |
| Standards/Approvals | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.4mm | ||
Product Type Heat Shrink Labels | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 25.4mm | ||
Label Length 8.51mm | ||
Number of Labels per Roll 1000 | ||
Standards/Approvals SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady PermaSleeve Marker is a white colour heat shrink wire and cable labels has 25.40 mm W x 8.51 mm H sleeve size used for BMP61, BMP71, M610, M611, M710 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.
Superior aesthetics
UL Recognized to UL 224
Extreme temperature and UV resistance
Used to improved printer and material communication
Maximum insulation protection and permanent identification
The B-342 Polyolefin PermaSleeve material is a non-adhesive, heat-shrinking sleeve that fits around wires or cables for easy permanent identification
3:1 heat-shrinking wire sleeve is ideal for labelling in harsh environments and is resistant to chemicals, grease, oil and cleaning agents
Polyolefin wire marking sleeves have a smudge-proof finish and print in black text on a white background
PermaSleeve labels provide wire identification that combines speed, ease of use and permanence for long-lasting, high quality identification
Cold resistant and flame-retardant with an operating temperature of -67° F to 275° F (-55° C to 135° C)
PermaSleeve wire labels are ideal for electrical contractors, maintenance crews and industrial professionals
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers
Related links
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels 8.5 mm Label Length, 25.4 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
- Brady Black on White Heat Shrink Labels 25 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 16.38 mm Label Length, 25.4 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 25 mm Label Length, 25.4 mm Label Width
- Brady on White Heat Shrink Labels 0.187 in Label Width
