Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK CLED Printer Printers
- RS Stock No.:
- 281-786
- Mfr. Part No.:
- 0802740
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$205.85
(exc. GST)
$226.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $205.85 |
*price indicative
- RS Stock No.:
- 281-786
- Mfr. Part No.:
- 0802740
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Magazine | |
| Product Type | Printer Accessory Kit | |
| For Use With | BLUEMARK CLED Printer | |
| Standards/Approvals | EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Magazine | ||
Product Type Printer Accessory Kit | ||
For Use With BLUEMARK CLED Printer | ||
Standards/Approvals EU REACH SVHC, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Magazine is designed to enhance your printing experience with precision and reliability. Combining innovative engineering with user-centric features, it plays a pivotal role when paired with the BLUEMARK CLED printer, ensuring optimal positioning accuracy for your prints. Measuring 120 mm in length and 76 mm in width, this compact solution is expertly crafted from high-quality POM material, promising durability while maintaining a lightweight design. Available for individual purchase, it caters to various project needs, making it an indispensable addition to your printing toolkit.
Accommodates EMP AL
for enhanced compatibility
Lightweight design helps with ease of handling
High level of positioning accuracy ensures precise printing results
Crafted from durable POM material for long lasting use
Complies with EU RoHS ensuring environmental safety
Streamlined operations with a minimum order quantity of one piece
Related links
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit Stackable Housing for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with CMS-P1 Plotter Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit Trolley for use with Printer Printers
- Phoenix Contact Printer Accessory Kit Stackable Housing for use with UV LED Printers Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E SERIES Printers
