TE Connectivity PCB Force Guided Relay, 24 V dc, 250V ac Coil Voltage, 6-Pole, 3PDT
- RS Stock No.:
- 276-3878
- Mfr. Part No.:
- V23050A1024A533
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $29.00
View bulk pricing optionsSubtotal (1 unit)*
$138.13
(exc. GST)
$151.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $138.13 | - |
| 5 + | $132.33 | $29.00 |
*price indicative
- RS Stock No.:
- 276-3878
- Mfr. Part No.:
- V23050A1024A533
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc, 250V dc | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | 3PDT | |
| Number of Poles | 6 | |
| Coil Resistance | 480Ω | |
| Switching Current | 8A | |
| Coil Power | 1.2W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder | |
| Height | 16.5mm | |
| Length | 55mm | |
| Depth | 16.5mm | |
| Contact Material | Silver Alloy | |
| Series | SCHRACK SR6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc, 250V dc | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration 3PDT | ||
Number of Poles 6 | ||
Coil Resistance 480Ω | ||
Switching Current 8A | ||
Coil Power 1.2W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder | ||
Height 16.5mm | ||
Length 55mm | ||
Depth 16.5mm | ||
Contact Material Silver Alloy | ||
Series SCHRACK SR6 | ||
The TE Connectivity SCHRACK Force-Guided Power Relay of SR6 series are essentially electrically operated electromechanical switches that control the flow of current in a circuit.
Well suited for emergency shut off
Sensitive Performance
Related links
- TE Connectivity PCB Force Guided Relay 6-Pole, 3PDT
- Elesta PCB Force Guided Relay 6-Pole, 3PDT
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Omron PCB Force Guided Relay 6-Pole, 3PDT
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 3PDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 6PDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 4 NO/2 NC
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
