WAGO Printer Accessory Kit Label for use with 870 Series, 270, 862, 869 Printers
- RS Stock No.:
- 303-313
- Mfr. Part No.:
- 709-178
- Brand:
- WAGO
Subtotal (1 unit)*
$446.50
(exc. GST)
$491.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.50 |
*price indicative
- RS Stock No.:
- 303-313
- Mfr. Part No.:
- 709-178
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Label | |
| Product Type | Printer Accessory Kit | |
| For Use With | 870 Series, 270, 862, 869 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Label | ||
Product Type Printer Accessory Kit | ||
For Use With 870 Series, 270, 862, 869 | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Wago marking strips are 7.5 mm wide, white, plain, and not stretchable. They are suitable for the 270, 862, 869, and 870 series and are designed for use with thermal transfer printing. Delivered on a 50 m reel with 1 line, they are halogen-free and have a fire load of 0 MJ. These strips are compatible with the Smart Printer for marking. The weight is 234.5 g.
Mounting type Snapping on
Smear resistance in conjunction with 258-5005 Ink Ribbon
Related links
- WAGO Printer Accessory Kit Label for use with 869 270, 862 Printers
- WAGO Printer Accessory Kit Label for use with 757 Series Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E SERIES Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with Printing System Accessory Printers
- Phoenix Contact Printer Accessory Kit Stackable Housing for use with UV LED Printers Printers
- Phoenix Contact Printer Accessory Kit Stackable Housing for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit External Media Hub for use with Thermomark Roll Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK CLED Printer Printers
