TE Connectivity PCB Force Guided Relay, 24 V dc, 250V ac Coil Voltage, 6-Pole, 3PDT

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 5%

View bulk pricing options

Subtotal (1 box of 10 units)*

$1,211.94

(exc. GST)

$1,333.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10$121.194$1,211.94-
20 - 40$113.968$1,139.685%
50 +$110.078$1,100.789%

*price indicative

RS Stock No.:
276-3877
Mfr. Part No.:
V23050A1024A533
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Force Guided Relay

Coil Voltage

24V dc, 250V dc

Mount Type

PCB

Contact Configuration

3PDT

Number of Poles

6

Coil Resistance

480Ω

Switching Current

8A

Coil Power

1.2W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Terminal Type

Solder

Length

55mm

Height

16.5mm

Depth

16.5mm

Series

SCHRACK SR6

Contact Material

Silver Alloy

The TE Connectivity SCHRACK Force-Guided Power Relay of SR6 series are essentially electrically operated electromechanical switches that control the flow of current in a circuit.

Well suited for emergency shut off

Sensitive Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy