Cherry JD-857K Wired USB (Type A) Multimedia Keyboard, French, Black

N

Subtotal (1 unit)*

$381.23

(exc. GST)

$419.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$381.23

*price indicative

RS Stock No.:
856-117
Mfr. Part No.:
JK-8570FR-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

JD-857K

Connection Type

USB (Type A)

Keyboard Type

Multimedia

Operating System

Windows 10, Windows 11, Windows 7, Windows 8

Keyboard Layout

French

Colour

Black

Built-in USB Hub

No

Height

20mm

Width

157mm

Industrial Grade

Yes

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The Cherry wired keyboard delivers exceptional performance and comfort for users requiring precision. Its ergonomic design and key technology ensure a responsive typing experience that enhances productivity across various tasks.

Four connectivity options include two Bluetooth 5.2 channels, 2.4 GHz wireless, and USB

CHERRY SX scissor mechanism offers smooth and silent keystrokes

Backlighting with five brightness levels supports visibility in dim environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy