Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard, German, Black
- RS Stock No.:
- 856-081
- Mfr. Part No.:
- JK-3000DE-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$75.90
(exc. GST)
$83.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.90 |
*price indicative
- RS Stock No.:
- 856-081
- Mfr. Part No.:
- JK-3000DE-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wireless | |
| Model Number | JG-07 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia Full Size Keyboard | |
| Operating System | Windows | |
| Keyboard Layout | German | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Industrial Grade | Yes | |
| Width | 170mm | |
| Depth | 458mm | |
| Multimedia Keys | 4 | |
| Standards/Approvals | UKCA | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wireless | ||
Model Number JG-07 | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia Full Size Keyboard | ||
Operating System Windows | ||
Keyboard Layout German | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 20mm | ||
Industrial Grade Yes | ||
Width 170mm | ||
Depth 458mm | ||
Multimedia Keys 4 | ||
Standards/Approvals UKCA | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, Wireless Connection, Black - JK-3000DE-2
This keyboard is a wireless input device designed for use with Windows environments, providing a full-size German key arrangement and multimedia control capability. It connects via a USB Type A Interface and is intended for settings that require a robust peripheral compliant with UKCA standards.
Features and Benefits:
• Wireless connection using USB Type A for cable-free operation
• Industrial build quality suitable for demanding operational conditions
• 105 keys arranged in a German layout for comprehensive input coverage
• Four multimedia keys enabling quick access to common controls
• Black finish for unobtrusive integration into equipment racks
• Industrial build quality suitable for demanding operational conditions
• 105 keys arranged in a German layout for comprehensive input coverage
• Four multimedia keys enabling quick access to common controls
• Black finish for unobtrusive integration into equipment racks
Applications
• Suitable for industrial control stations requiring wireless input
• Ideal for Windows-based workstations needing German layout support
• Used with kiosk systems where UKCA certification is required
• Can be used for multimedia consoles needing dedicated control keys
• Ideal for Windows-based workstations needing German layout support
• Used with kiosk systems where UKCA certification is required
• Can be used for multimedia consoles needing dedicated control keys
How does it Interface with a Windows host?
It pairs wirelessly and communicates via a USB Type A connection to the host.
What makes it appropriate for industrial environments?
The construction is specified as industrial grade to withstand harsher usage conditions.
Which keyboard layout is provided and how many keys are present?
It features a German layout with a total of 105 keys.
Is there a built-in USB hub or port expansion included?
No, it does not include a built-in USB hub.
What size and colour options are available?
The supplied unit is black with physical dimensions of width 170 mm, depth 458 mm, height 20 mm.
