Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard, English(UK), Black
- RS Stock No.:
- 856-085
- Mfr. Part No.:
- JK-3000GB-2
- Brand:
- Cherry
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 856-085
- Mfr. Part No.:
- JK-3000GB-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | JG-07 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia Full Size Keyboard | |
| Keyboard Layout | English(UK) | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 25mm | |
| Width | 145mm | |
| Industrial Grade | Yes | |
| Standards/Approvals | UKCA | |
| Multimedia Keys | 4 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number JG-07 | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia Full Size Keyboard | ||
Keyboard Layout English(UK) | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 25mm | ||
Width 145mm | ||
Industrial Grade Yes | ||
Standards/Approvals UKCA | ||
Multimedia Keys 4 | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
The Cherry wireless keyboard offers a full-size layout with Arrow keys and a numeric pad, ensuring a practical and efficient typing experience for users.
Flat, wireless design enhances workspace organisation
Low-noise keys support silent typing in shared environments
Durability ensures an impressive lifespan of up to 10 million keystrokes
Plug-and-play installation via USB port simplifies setup
Reliable 2.4 GHz wireless technology provides a connection range of up to 10 meters
Battery status indicator allows for easy monitoring
Integrated adjustable feet offer height adjustment for comfort
