Cherry G8A-25100 Wireless USB (Type A) Standard Keyboard, German, Black
- RS Stock No.:
- 856-065
- Mfr. Part No.:
- G8A-25100HJADE-2
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$711.19
(exc. GST)
$782.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.19 |
*price indicative
- RS Stock No.:
- 856-065
- Mfr. Part No.:
- G8A-25100HJADE-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | G8A-25100 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Standard | |
| Keyboard Layout | German | |
| Operating System | Mac OS and Windows | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 27mm | |
| Width | 134mm | |
| Industrial Grade | Yes | |
| Depth | 427mm | |
| Standards/Approvals | UKCA | |
| Multimedia Keys | 1 | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number G8A-25100 | ||
Connection Type USB (Type A) | ||
Keyboard Type Standard | ||
Keyboard Layout German | ||
Operating System Mac OS and Windows | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 27mm | ||
Width 134mm | ||
Industrial Grade Yes | ||
Depth 427mm | ||
Standards/Approvals UKCA | ||
Multimedia Keys 1 | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 104 Normal Keys, USB (Type A) Connection Type - G8A-25100HJADE-2
This keyboard is a wireless input device designed for use with macOS and Windows environments, offering a standard German layout in a compact, low-profile form. It connects via USB Type-A and is intended for industrial contexts where a robust layout and simple multimedia control are required. The unit is finished in black and meets UKCA approval for regulatory standards.
Features and Benefits:
• Wireless operation reduces cable clutter and improves placement flexibility
• German standard layout provides 104 normal keys for full input coverage
• Single multimedia key offers quick access to Basic media controls
• Industrial-grade build enhances durability for demanding environments
• Low-profile 27 mm height supports comfortable, flat typing posture
• German standard layout provides 104 normal keys for full input coverage
• Single multimedia key offers quick access to Basic media controls
• Industrial-grade build enhances durability for demanding environments
• Low-profile 27 mm height supports comfortable, flat typing posture
Applications
• Suitable for industrial control panels requiring wireless input
• Ideal for workstations running macOS or Windows systems
• Used with single-connection USB Type-A receivers in shared spaces
• Can be used for data-entry stations needing a full 104-key layout
• Appropriate for Compact setups where a small footprint is required
• Ideal for workstations running macOS or Windows systems
• Used with single-connection USB Type-A receivers in shared spaces
• Can be used for data-entry stations needing a full 104-key layout
• Appropriate for Compact setups where a small footprint is required
How is the keyboard physically connected to a host?
It uses a USB Type-A connection for a wireless receiver interface.
Which operating systems are supported by the device?
It is compatible with both macOS and Windows platforms.
What layout and key count does it provide for users?
It features a German standard layout with 104 normal keys.
Does the product have any regulatory approval for the UK market?
The unit carries UKCA approval.
- RS Stock No. 0856066
- Mfr. Part No. G8A-25100HJAFR-2
Each
$711.19
- RS Stock No. 0856068
- Mfr. Part No. G8A-25100HJAPN-2
Each
$711.19
- RS Stock No. 0856117
- Mfr. Part No. JK-8570FR-2
Each
$381.23
- RS Stock No. 0856116
- Mfr. Part No. JK-8570DE-2
Each
$381.23










