Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard, French, Black
- RS Stock No.:
- 856-086
- Mfr. Part No.:
- JK-4500FR-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$157.40
(exc. GST)
$173.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.40 |
*price indicative
- RS Stock No.:
- 856-086
- Mfr. Part No.:
- JK-4500FR-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JK-45 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia Full Size Keyboard | |
| Operating System | Windows | |
| Keyboard Layout | French | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 45mm | |
| Industrial Grade | Yes | |
| Width | 217mm | |
| Multimedia Keys | 3 | |
| Depth | 456mm | |
| Standards/Approvals | Windows Hardware Compatibility | |
| Normal Keys | 106 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JK-45 | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia Full Size Keyboard | ||
Operating System Windows | ||
Keyboard Layout French | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 45mm | ||
Industrial Grade Yes | ||
Width 217mm | ||
Multimedia Keys 3 | ||
Depth 456mm | ||
Standards/Approvals Windows Hardware Compatibility | ||
Normal Keys 106 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, Wired Connection, Windows Operating System - JK-4500FR-2
This keyboard is a wired, industrial-grade input device designed for Windows environments and formatted in a French layout. It connects via a USB Type A plug and provides a full-size typing surface suitable for continuous business or industrial use. The unit is finished in black and meets Windows hardware compatibility standards.
Features and Benefits:
• Wired USB Type A connection ensures consistent data transmission
• Industrial-grade construction for extended operational durability
• 106 normal keys provide a full typing Matrix for complex input
• Three multimedia keys supply quick access to common controls
• French AZERTY layout supports regional typing conventions
• Industrial-grade construction for extended operational durability
• 106 normal keys provide a full typing Matrix for complex input
• Three multimedia keys supply quick access to common controls
• French AZERTY layout supports regional typing conventions
Applications
• Suitable for factory workstation consoles requiring durability
• Ideal for office environments using Windows operating systems
• Used with PCs needing a full-size multimedia keyboard
• Can be used for point-of-sale terminals demanding robust peripherals
• Ideal for office environments using Windows operating systems
• Used with PCs needing a full-size multimedia keyboard
• Can be used for point-of-sale terminals demanding robust peripherals
What operating systems is it compatible with?
It is designed to operate on Windows and conforms to Windows Hardware Compatibility standards.
How is it connected to a host device?
It connects using a wired USB Type A Interface for direct plug-in connectivity.
Does it include a built-in USB hub for additional ports?
It does not incorporate a built-in USB hub and offers a single peripheral connection.
What layout and key count does it provide?
It uses a French AZERTY layout and contains 106 normal keys Plus three multimedia keys.
What are the external colour and physical depth characteristics?
The unit is black in colour and has a depth dimension of 456 mm.
