Cherry JK-A01 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard, QWERTY, Black
- RS Stock No.:
- 856-071
- Mfr. Part No.:
- JK-A0100ES-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$149.93
(exc. GST)
$164.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $149.93 |
*price indicative
- RS Stock No.:
- 856-071
- Mfr. Part No.:
- JK-A0100ES-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JK-A01 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia Full Size Keyboard | |
| Keyboard Layout | QWERTY | |
| Operating System | Linux, Windows 10, Windows 11, Windows 7, Windows 8 | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 46mm | |
| Industrial Grade | Yes | |
| Width | 430mm | |
| Standards/Approvals | UKCA | |
| Multimedia Keys | 4 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JK-A01 | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia Full Size Keyboard | ||
Keyboard Layout QWERTY | ||
Operating System Linux, Windows 10, Windows 11, Windows 7, Windows 8 | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 46mm | ||
Industrial Grade Yes | ||
Width 430mm | ||
Standards/Approvals UKCA | ||
Multimedia Keys 4 | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
The Cherry security keyboard offers integrated smart card Terminal functionality for secure PIN entry and data encryption. Its sleek design combines elegance with essential security features Ideal for office environments.
Smart card Terminal incorporates PC/SC reader for versatile compatibility
Three-year warranty ensures reliability with an MTBF greater than 45,000 hours
Flat design maximises desk space while maintaining a robust structure
Supports multiple operating systems including Windows and Linux for broad usability
Laser-etched key labelling provides durability against wear and tear
