Cherry JG-08 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard, German, Black
- RS Stock No.:
- 856-073
- Mfr. Part No.:
- JK-0800DE-2
- Brand:
- Cherry
N
This image is representative of the product range
Subtotal (1 unit)*
$47.77
(exc. GST)
$52.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.77 |
*price indicative
- RS Stock No.:
- 856-073
- Mfr. Part No.:
- JK-0800DE-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JG-08 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia Full Size Keyboard | |
| Operating System | Windows | |
| Keyboard Layout | German | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 20mm | |
| Width | 170mm | |
| Industrial Grade | Yes | |
| Depth | 458mm | |
| Standards/Approvals | Windows Hardware Compatibility | |
| Multimedia Keys | 4 | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JG-08 | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia Full Size Keyboard | ||
Operating System Windows | ||
Keyboard Layout German | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 20mm | ||
Width 170mm | ||
Industrial Grade Yes | ||
Depth 458mm | ||
Standards/Approvals Windows Hardware Compatibility | ||
Multimedia Keys 4 | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 105 Normal Keys, USB (Type A) Connection Type - JK-0800DE-2
This keyboard is a wired German-layout input device designed for use with Windows environments, offering a full-size keyset and multimedia control. It connects via a USB Type A plug and is built to industrial-grade standards for use in professional and demanding settings.
Features and Benefits:
• Wired USB Type A connection provides stable data transmission
• 105 standard keys deliver comprehensive input capability
• Four multimedia keys enable quick media control on Windows
• Industrial-grade construction supports extended operational use
• German layout suits regional typing standards and workflows
• 105 standard keys deliver comprehensive input capability
• Four multimedia keys enable quick media control on Windows
• Industrial-grade construction supports extended operational use
• German layout suits regional typing standards and workflows
Applications
• Suitable for control rooms requiring Durable wired input devices
• Ideal for office systems running Windows operating systems
• Used with workstations needing multimedia key shortcuts
• Can be used in manufacturing terminals requiring rugged peripherals
• Ideal for office systems running Windows operating systems
• Used with workstations needing multimedia key shortcuts
• Can be used in manufacturing terminals requiring rugged peripherals
What connector is required to attach it to a PC?
It uses a USB Type A cable that plugs into standard host ports.
How many dedicated media controls are available?
There are four multimedia keys for play, pause, volume or similar functions.
Which keyboard layout does it implement for typing?
The key arrangement follows the German layout suited to regional input.
Is the product suitable for heavy-duty operational environments?
It is specified as industrial-grade, indicating suitability for demanding use.
Does it include an integrated USB hub for additional devices?
There is no built-in USB hub included with the unit.
- RS Stock No. 0856074
- Mfr. Part No. JK-0800FR-0
Each
$47.77
- RS Stock No. 0856070
- Mfr. Part No. JK-A0100BE-2
Each
$149.93
- RS Stock No. 0856086
- Mfr. Part No. JK-4500FR-2
Each
$157.40
- RS Stock No. 0856100
- Mfr. Part No. G84-4100LCADE-2
Each
$224.91












