Cherry JK-45 Wired USB (Type A) Multimedia Full Size Keyboard Keyboard, QWERTY (EU), Black
- RS Stock No.:
- 856-087
- Mfr. Part No.:
- JK-4500EU-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$157.40
(exc. GST)
$173.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.40 |
*price indicative
- RS Stock No.:
- 856-087
- Mfr. Part No.:
- JK-4500EU-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | JK-45 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia Full Size Keyboard | |
| Keyboard Layout | QWERTY (EU) | |
| Operating System | Windows | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 35mm | |
| Width | 456mm | |
| Industrial Grade | Yes | |
| Depth | 217mm | |
| Standards/Approvals | Windows Hardware Compatibility | |
| Multimedia Keys | 3 | |
| Normal Keys | 106 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number JK-45 | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia Full Size Keyboard | ||
Keyboard Layout QWERTY (EU) | ||
Operating System Windows | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 35mm | ||
Width 456mm | ||
Industrial Grade Yes | ||
Depth 217mm | ||
Standards/Approvals Windows Hardware Compatibility | ||
Multimedia Keys 3 | ||
Normal Keys 106 | ||
- COO (Country of Origin):
- CN
Cherry Keyboard, 456mm Width, 35mm Height - JK-4500EU-2
This keyboard is a wired input device designed for Windows environments and intended for industrial use. It presents a full-size QWERTY arrangement in an EU layout and connects via a USB Type A cable to desktop systems, providing a straightforward, plug-and-play Interface for routine data entry and multimedia control.
Features and Benefits:
• 106-key layout supports comprehensive key coverage and shortcuts
• Three multimedia keys allow quick access to audio controls
• Wired USB Type A connection delivers consistent signal transmission
• Industrial-grade construction suited to demanding operational settings
• Windows compatibility ensures immediate system recognition and use
• Three multimedia keys allow quick access to audio controls
• Wired USB Type A connection delivers consistent signal transmission
• Industrial-grade construction suited to demanding operational settings
• Windows compatibility ensures immediate system recognition and use
Applications
• Suitable for office workstations requiring full-size keysets
• Ideal for production-line terminals with Durable input needs
• Used with point-of-sale systems needing wired peripheral reliability
• Can be used for training rooms running Windows-based software
• Used for server-room consoles where wired connections are preferred
• Ideal for production-line terminals with Durable input needs
• Used with point-of-sale systems needing wired peripheral reliability
• Can be used for training rooms running Windows-based software
• Used for server-room consoles where wired connections are preferred
How is the keyboard powered and interfaced with a PC?
It draws power and transmits data via a USB Type A cable to the host system.
What layout and key count are provided for data entry tasks?
The device uses an EU QWERTY arrangement and includes 106 normal keys.
Are there dedicated controls for media functions?
Yes, three dedicated multimedia keys provide Basic audio control without software.
What environments is the construction intended for?
The build is specified as industrial-grade, suitable for higher usage and robust contexts.
