Cherry JG-07 Wireless USB (Type A) Multimedia Full Size Keyboard Keyboard, French, Black
- RS Stock No.:
- 856-082
- Mfr. Part No.:
- JK-3000FR-2
- Brand:
- Cherry
N
Subtotal (1 unit)*
$75.90
(exc. GST)
$83.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.90 |
*price indicative
- RS Stock No.:
- 856-082
- Mfr. Part No.:
- JK-3000FR-2
- Brand:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Wired/Wireless | Wireless | |
| Product Type | Keyboard | |
| Model Number | JG-07 | |
| Connection Type | USB (Type A) | |
| Keyboard Type | Multimedia Full Size Keyboard | |
| Operating System | Windows 10, Windows 11, Windows 7, Windows 8 | |
| Keyboard Layout | French | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 25mm | |
| Width | 145mm | |
| Industrial Grade | Yes | |
| Multimedia Keys | 4 | |
| Standards/Approvals | UKCA | |
| Normal Keys | 105 | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Wired/Wireless Wireless | ||
Product Type Keyboard | ||
Model Number JG-07 | ||
Connection Type USB (Type A) | ||
Keyboard Type Multimedia Full Size Keyboard | ||
Operating System Windows 10, Windows 11, Windows 7, Windows 8 | ||
Keyboard Layout French | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 25mm | ||
Width 145mm | ||
Industrial Grade Yes | ||
Multimedia Keys 4 | ||
Standards/Approvals UKCA | ||
Normal Keys 105 | ||
- COO (Country of Origin):
- CN
The Cherry wireless keyboard offers a full-size layout Ideal for comfortable and efficient typing. It combines convenience with a sleek design, ensuring a seamless user experience with plug-and-play functionality.
Flat, wireless design with almost interference-free operation up to 10 meters
Durable key construction with a service life of up to 10 million keystrokes
Four hotkeys for instant access to essential functions like email and calculator
Easy installation via plug-and-play using a nano USB receiver
Battery status indicator allows for easy monitoring of power levels
