Eaton IP66, IP65 Key Switch, 2 NO, 4A 2-Way MS1-Key
- RS Stock No.:
- 248-831
- Mfr. Part No.:
- 186272 C22-WS-MS1-K20-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$252.18
(exc. GST)
$277.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.18 |
*price indicative
- RS Stock No.:
- 248-831
- Mfr. Part No.:
- 186272 C22-WS-MS1-K20-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Momentary | |
| Contact Configuration | 2 NO | |
| Housing Material | Plastic | |
| Switch Contact Current | 4A | |
| IP Rating | IP66, IP65 | |
| Key Type | MS1 | |
| Terminal Type | Cable | |
| Contact AC Voltage | 800V ac | |
| Contact DC Voltage | 0V dc | |
| Standards/Approvals | CSA, UL, CE | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Series | C22 | |
| Mechanical Life | 17000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Momentary | ||
Contact Configuration 2 NO | ||
Housing Material Plastic | ||
Switch Contact Current 4A | ||
IP Rating IP66, IP65 | ||
Key Type MS1 | ||
Terminal Type Cable | ||
Contact AC Voltage 800V ac | ||
Contact DC Voltage 0V dc | ||
Standards/Approvals CSA, UL, CE | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Series C22 | ||
Mechanical Life 17000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton cutting-edge key-operated actuator exemplifies precision and durability, designed for those who demand reliable performance in their applications. The actuator, part of the Moeller series C22, integrates seamlessly into various environments, providing a compact and efficient solution for momentary operations. With its innovative design and robust construction, it caters to a range of operational needs while ensuring user safety and convenience. The actuator's adaptability and ease of installation make it an ideal choice for professionals looking to enhance their systems. Built to withstand rigorous conditions, it is suitable for multiple settings and offers exceptional reliability under diverse circumstances.
Engineered for momentary operation to facilitate user control
Compatible with a variety of applications requiring robustness
Equipped with a key withdrawable mechanism for enhanced security
Offers clear tactile feedback to the user for operational confidence
Utilises a compact design that integrates seamlessly within existing frameworks
Adheres to stringent international safety certifications
Constructed with high-quality materials for extended service life
Suitable for diverse environmental conditions, ensuring optimal performance
Designed with pollution degree three rating for enhanced reliability
Related links
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton IP66 1 NO, 4A 2-Way MS1-Key
- Eaton IP66 2 NC, 4A 2-Way MS1-Key
- Eaton IP65 1 NC, 4A 2-Way MS1-Key
- Eaton IP65 1 NO, 4A 2-Way MS1-Key
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
