Eaton Eaton Moeller 2-position Key Switch Head, Latching, 22.5 mm Cutout

Subtotal (1 unit)*

$247.24

(exc. GST)

$271.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.24

*price indicative

RS Stock No.:
246-690
Mfr. Part No.:
186277 C22-WRS-MS1-K20-P65
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Key Switch Head

Series

Eaton Moeller

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

Push Button

Switch Operation

Latching

IP Rating

IP66, IP65

Number of Keys

1

Hazardous Area Certification

IEC 60068-2-30, IEC 60068-2-78

Standards/Approvals

IEC/EN 60947-5-1 CSA UL CE VDE 0660 CSA 165628 CSA Class No.:321103 UL E29184 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE UL NKCR UL, CS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 key-operated actuator is expertly engineered for versatility and reliability in various applications. Designed with a maintained operation, it features two normally open contacts and an exceptionally durable black cable, optimised for easy installations with a non-terminated end. The compact RMQ solution meets the demands of modern industries with its robust build and impressive specifications, including a rated insulation voltage of 250V. Its stylish titanium bezel enhances aesthetic appeal while providing enhanced protection, making this actuator suitable for environments that require both functionality and durability.

Key withdrawable in two distinct positions for enhanced control

IP65 and IP66 rated for superior environmental resistance

Mechanical shock resistance rated at 30 g ensures reliability in demanding scenarios

Damp heat cycling capability extends operational reliability under varying conditions

Compact design facilitates seamless integration into diverse setups

Colour-coded actuator adds visual differentiation on operational panels

Debris and dust ingress protection ensures longevity in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy