Eaton IP65, IP66 Key Switch, 1 NO/1 NC, 4A 2-Way MS1-Key
- RS Stock No.:
- 246-447
- Mfr. Part No.:
- 186255 C22-WS-MS1-K11-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$224.05
(exc. GST)
$246.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.05 |
*price indicative
- RS Stock No.:
- 246-447
- Mfr. Part No.:
- 186255 C22-WS-MS1-K11-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Switch Operation | Momentary | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Switch Contact Current | 4A | |
| IP Rating | IP65, IP66 | |
| Key Type | MS1 | |
| Terminal Type | Cable | |
| Contact AC Voltage | 800V ac | |
| Standards/Approvals | UL, VDE 0660, CE, CSA, IEC/EN 60947-5-1 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -30°C | |
| Series | C22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Switch Operation Momentary | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Switch Contact Current 4A | ||
IP Rating IP65, IP66 | ||
Key Type MS1 | ||
Terminal Type Cable | ||
Contact AC Voltage 800V ac | ||
Standards/Approvals UL, VDE 0660, CE, CSA, IEC/EN 60947-5-1 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -30°C | ||
Series C22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Key-operated actuator is designed to provide a reliable and compact solution for industrial applications. This momentary actuator features a black cable with a non-terminated end, perfect for scenarios requiring a secure and key-operated mechanism. With its robust design, the actuator is suitable for various environmental conditions, featuring an IP66 rating for dust and water protection. The product is built to endure frequent operations, ensuring functionality in demanding settings. Its thoughtful ergonomic design allows for easy installation and operation, while the titanium bezel adds a touch of durability and aesthetic appeal. Whether in a manufacturing facility or a control system, this actuator is engineered to offer safety and efficiency, making it a prime choice for modern automation needs.
Key withdrawable in the '0' position for enhanced security
Constructed with a positive opening mechanism for reliable operation
Damp heat resistant to IEC standards ensures performance in challenging environments
Shock-resistant design allows for operation in rugged applications
Titanium bezel enhances durability and aesthetic value
Compact dimensions facilitate easy fitting in limited spaces
Versatile mounting position adapts to various installation requirements
Related links
- Eaton IP65 1 NO, 4A 2-Way MS1-Key
- Eaton IP65 1 NC, 4A 2-Way MS1-Key
- Eaton IP66 2 NC, 4A 2-Way MS1-Key
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton IP66 1 NO, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Key Switch
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
