Eaton IP66, IP65 Key Switch, 1 NO, 4A 2-Way MS1-Key
- RS Stock No.:
- 246-689
- Mfr. Part No.:
- 186274 C22-WS-MS1-K10-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$247.24
(exc. GST)
$271.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.24 |
*price indicative
- RS Stock No.:
- 246-689
- Mfr. Part No.:
- 186274 C22-WS-MS1-K10-P65
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 2 | |
| Product Type | Key Switch | |
| Switch Operation | Momentary | |
| Contact Configuration | 1 NO | |
| Housing Material | Plastic | |
| Switch Contact Current | 4A | |
| IP Rating | IP66, IP65 | |
| Key Type | MS1 | |
| Terminal Type | Cable | |
| Contact AC Voltage | 800V ac | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-5-1, CSA, CE, UL | |
| Series | Moeller C22 | |
| Minimum Operating Temperature | -30°C | |
| Mechanical Life | 100Operations | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 2 | ||
Product Type Key Switch | ||
Switch Operation Momentary | ||
Contact Configuration 1 NO | ||
Housing Material Plastic | ||
Switch Contact Current 4A | ||
IP Rating IP66, IP65 | ||
Key Type MS1 | ||
Terminal Type Cable | ||
Contact AC Voltage 800V ac | ||
Standards/Approvals VDE 0660, IEC/EN 60947-5-1, CSA, CE, UL | ||
Series Moeller C22 | ||
Minimum Operating Temperature -30°C | ||
Mechanical Life 100Operations | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 key-operated actuator is an innovative solution designed for reliability and ease of use in various control applications. With its momentary action and robust construction, this actuator is ideal for environments that demand durability and performance. Engineered to enhance operational safety, it features an easily identifiable key withdrawal mechanism, ensuring secure and convenient functionality. The exquisite design merges practicality with aesthetics, presenting a titanium bezel that complements the actuator's modern look. This actuator is particularly suited for applications that require precise control, making it an essential component in industrial and commercial settings. Its versatility is further enhanced by its spring-return action, making it suitable for various operational tasks while maintaining user-friendly attributes.
Robust construction ensures long-lasting performance
Instant identification with distinctive key withdrawal in position 0
State-of-the-art momentary action enhances operational control
Compact design facilitates seamless integration into existing setups
Versatile mounting position offers flexibility for various applications
Titanium bezel provides both aesthetic appeal and durability
Spring-return action simplifies operational procedures
IP66 and IP65 ratings offer exceptional protection against dust and moisture
Related links
- Eaton IP66 2 NO, 4A 2-Way MS1-Key
- Eaton IP66 2 NC, 4A 2-Way MS1-Key
- Eaton IP65 1 NO, 4A 2-Way MS1-Key
- Eaton IP65 1 NC, 4A 2-Way MS1-Key
- Eaton IP65 1 NO/1 NC, 4A 2-Way MS1-Key
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton White Push Button Actuator
